


DMT8012LK3-13 | |
|---|---|
DigiKey Part Number | DMT8012LK3-13DITR-ND - Tape & Reel (TR) DMT8012LK3-13DICT-ND - Cut Tape (CT) DMT8012LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT8012LK3-13 |
Description | MOSFET N-CH 80V 44A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 44A (Tc) 2.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1949 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.27000 | kr.62.70 |
| 100 | kr.4.16790 | kr.416.79 |
| 500 | kr.3.26484 | kr.1,632.42 |
| 1.000 | kr.2.97416 | kr.2,974.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.65943 | kr.6,648.57 |
| 5.000 | kr.2.46493 | kr.12,324.65 |
| 7.500 | kr.2.36586 | kr.17,743.95 |
| 12.500 | kr.2.25458 | kr.28,182.25 |
| 17.500 | kr.2.18871 | kr.38,302.42 |
| 25.000 | kr.2.16353 | kr.54,088.25 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

