Parametric Equivalent
Parametric Equivalent

DMT6016LFDF-7-W | |
|---|---|
DigiKey Part Number | 31-DMT6016LFDF-7-WTR-ND - Tape & Reel (TR) 31-DMT6016LFDF-7-WCT-ND - Cut Tape (CT) 31-DMT6016LFDF-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6016LFDF-7-W |
Description | MOSFET N-CH 60V 8.9A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 30 V |
FET Type | Power Dissipation (Max) 820mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6016LFDF-13 | Diodes Incorporated | 0 | 31-DMT6016LFDF-13CT-ND | kr.6.97000 | Parametric Equivalent |
| DMT6016LFDF-7 | Diodes Incorporated | 0 | DMT6016LFDF-7DICT-ND | kr.6.97000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.76000 | kr.37.60 |
| 100 | kr.2.44090 | kr.244.09 |
| 500 | kr.1.87208 | kr.936.04 |
| 1.000 | kr.1.68879 | kr.1,688.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45585 | kr.4,367.55 |
| 6.000 | kr.1.33853 | kr.8,031.18 |
| 9.000 | kr.1.27876 | kr.11,508.84 |
| 15.000 | kr.1.21159 | kr.18,173.85 |
| 21.000 | kr.1.17183 | kr.24,608.43 |
| 30.000 | kr.1.13318 | kr.33,995.40 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


