
DMT6015LFV-7 | |
---|---|
DigiKey Part Number | 31-DMT6015LFV-7TR-ND - Tape & Reel (TR) 31-DMT6015LFV-7CT-ND - Cut Tape (CT) 31-DMT6015LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6015LFV-7 |
Description | MOSFET N-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.5A (Ta), 35A (Tc) 2.2W (Ta), 30W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.9 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1103 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.3.39800 | kr.33.98 |
100 | kr.2.27840 | kr.227.84 |
500 | kr.1.78764 | kr.893.82 |
1.000 | kr.1.61299 | kr.1,612.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.40352 | kr.2,807.04 |
4.000 | kr.1.29255 | kr.5,170.20 |
6.000 | kr.1.24186 | kr.7,451.16 |
10.000 | kr.1.21621 | kr.12,162.10 |
14.000 | kr.1.10880 | kr.15,523.20 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |