


DMT6009LK3-13 | |
|---|---|
DigiKey Part Number | DMT6009LK3-13DITR-ND - Tape & Reel (TR) DMT6009LK3-13DICT-ND - Cut Tape (CT) DMT6009LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6009LK3-13 |
Description | MOSFET N-CH 60V 13.3A/57A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.3A (Ta), 57A (Tc) 2.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.66000 | kr.9.66 |
| 10 | kr.5.98400 | kr.59.84 |
| 100 | kr.4.11900 | kr.411.90 |
| 500 | kr.3.24506 | kr.1,622.53 |
| 1.000 | kr.2.95891 | kr.2,958.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.60915 | kr.6,522.88 |
| 5.000 | kr.2.38383 | kr.11,919.15 |
| 7.500 | kr.2.32880 | kr.17,466.00 |
| Unit Price without VAT: | kr.9.66000 |
|---|---|
| Unit Price with VAT: | kr.12.07500 |

