
DMT6009LFG-7 | |
|---|---|
DigiKey Part Number | DMT6009LFG-7DITR-ND - Tape & Reel (TR) DMT6009LFG-7DICT-ND - Cut Tape (CT) DMT6009LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6009LFG-7 |
Description | MOSFET N-CH 60V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 34A (Tc) 2.08W (Ta), 19.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.08W (Ta), 19.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.6.98000 | kr.69.80 |
| 100 | kr.4.66180 | kr.466.18 |
| 500 | kr.3.66808 | kr.1,834.04 |
| 1.000 | kr.3.34834 | kr.3,348.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07940 | kr.6,158.80 |
| 4.000 | kr.2.85325 | kr.11,413.00 |
| 6.000 | kr.2.73807 | kr.16,428.42 |
| 10.000 | kr.2.60867 | kr.26,086.70 |
| 14.000 | kr.2.53207 | kr.35,448.98 |
| 20.000 | kr.2.49638 | kr.49,927.60 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

