DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMT47M2SFVW-7

DigiKey Part Number
31-DMT47M2SFVW-7TR-ND - Tape & Reel (TR)
31-DMT47M2SFVW-7CT-ND - Cut Tape (CT)
31-DMT47M2SFVW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT47M2SFVW-7
Description
MOSFET N-CH 40V PWRDI3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
897 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.67W (Ta), 27.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.337
Factory Stock: 154.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.71000kr.6.71
10kr.4.18000kr.41.80
100kr.2.73350kr.273.35
500kr.2.10980kr.1,054.90
1.000kr.1.90888kr.1,908.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68761kr.3,375.22
4.000kr.1.54963kr.6,198.52
6.000kr.1.47933kr.8,875.98
10.000kr.1.40033kr.14,003.30
14.000kr.1.36256kr.19,075.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.71000
Unit Price with VAT:kr.8.38750