


DMT35M8LDG-7 | |
|---|---|
DigiKey Part Number | 31-DMT35M8LDG-7TR-ND - Tape & Reel (TR) 31-DMT35M8LDG-7CT-ND - Cut Tape (CT) 31-DMT35M8LDG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT35M8LDG-7 |
Description | MOSFET 2N-CH 30V 17A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A (Ta), 15.3A (Ta) 980mW (Ta), 2W (Tc) Surface Mount PowerDI3333-8 (Type G) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 22.7nC @ 10V, 16.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1510pF @ 15V, 1032pF @ 15V |
Part Status Active | Power - Max 980mW (Ta), 2W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 17A (Ta), 15.3A (Ta) | Supplier Device Package PowerDI3333-8 (Type G) |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 20A, 10V, 5.8mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.62500 | kr.66.25 |
| 100 | kr.4.41640 | kr.441.64 |
| 500 | kr.3.46760 | kr.1,733.80 |
| 1.000 | kr.3.16220 | kr.3,162.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.90528 | kr.5,810.56 |
| 4.000 | kr.2.68922 | kr.10,756.88 |
| 6.000 | kr.2.57918 | kr.15,475.08 |
| 10.000 | kr.2.45558 | kr.24,555.80 |
| 14.000 | kr.2.38240 | kr.33,353.60 |
| 20.000 | kr.2.32995 | kr.46,599.00 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

