
DMT35M7LFV-7 | |
|---|---|
DigiKey Part Number | 31-DMT35M7LFV-7TR-ND - Tape & Reel (TR) 31-DMT35M7LFV-7CT-ND - Cut Tape (CT) 31-DMT35M7LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT35M7LFV-7 |
Description | MOSFET N-CH 30V 76A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 76A (Tc) 1.98W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1667 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.98W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.77400 | kr.47.74 |
| 100 | kr.3.13320 | kr.313.32 |
| 500 | kr.2.42670 | kr.1,213.35 |
| 1.000 | kr.2.19909 | kr.2,199.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00756 | kr.4,015.12 |
| 4.000 | kr.1.84642 | kr.7,385.68 |
| 6.000 | kr.1.76432 | kr.10,585.92 |
| 10.000 | kr.1.67207 | kr.16,720.70 |
| 14.000 | kr.1.61746 | kr.22,644.44 |
| 20.000 | kr.1.56439 | kr.31,287.80 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


