
DMT32M6LDG-13 | |
---|---|
DigiKey Part Number | 31-DMT32M6LDG-13TR-ND - Tape & Reel (TR) 31-DMT32M6LDG-13CT-ND - Cut Tape (CT) 31-DMT32M6LDG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT32M6LDG-13 |
Description | MOSFET 2N-CH 30V 21A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Ta), 47A (Tc) 1.1W (Ta) Surface Mount PowerDI3333-8 (Type G) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 47A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2101pF @ 15V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type G) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.44000 | kr.13.44 |
10 | kr.8.57600 | kr.85.76 |
100 | kr.5.80540 | kr.580.54 |
500 | kr.4.62042 | kr.2,310.21 |
1.000 | kr.4.38682 | kr.4,386.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.64275 | kr.10,928.25 |
6.000 | kr.3.58400 | kr.21,504.00 |
Unit Price without VAT: | kr.13.44000 |
---|---|
Unit Price with VAT: | kr.16.80000 |