
DMT3006LFG-7 | |
---|---|
DigiKey Part Number | DMT3006LFG-7DITR-ND - Tape & Reel (TR) DMT3006LFG-7DICT-ND - Cut Tape (CT) DMT3006LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LFG-7 |
Description | MOSFET N-CH 30V PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 55.6A (Tc) 27.8W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 27.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.4.70400 | kr.47.04 |
100 | kr.3.17890 | kr.317.89 |
500 | kr.2.48972 | kr.1,244.86 |
1.000 | kr.2.25952 | kr.2,259.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.00384 | kr.4,007.68 |
4.000 | kr.1.81479 | kr.7,259.16 |
6.000 | kr.1.76527 | kr.10,591.62 |
10.000 | kr.1.71230 | kr.17,123.00 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |