
DMT3006LDK-7 | |
|---|---|
DigiKey Part Number | DMT3006LDK-7DITR-ND - Tape & Reel (TR) DMT3006LDK-7DICT-ND - Cut Tape (CT) DMT3006LDK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LDK-7 |
Description | MOSFET N-CH 30V 17.1A/46.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.1A (Ta), 46.2A (Tc) 1.1W (Ta) Surface Mount V-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.2.98000 | kr.29.80 |
| 100 | kr.1.91950 | kr.191.95 |
| 500 | kr.1.46196 | kr.730.98 |
| 1.000 | kr.1.31438 | kr.1,314.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09295 | kr.3,278.85 |
| 6.000 | kr.1.00125 | kr.6,007.50 |
| 9.000 | kr.0.95451 | kr.8,590.59 |
| 15.000 | kr.0.90200 | kr.13,530.00 |
| 21.000 | kr.0.87090 | kr.18,288.90 |
| 30.000 | kr.0.85785 | kr.25,735.50 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |

