
DMT2004UFDF-7 | |
|---|---|
DigiKey Part Number | DMT2004UFDF-7DITR-ND - Tape & Reel (TR) DMT2004UFDF-7DICT-ND - Cut Tape (CT) DMT2004UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT2004UFDF-7 |
Description | MOSFET N-CH 24V 14.1A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 24 V 14.1A (Ta) 800mW (Ta), 12.5W (Tc) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1683 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 10 | kr.3.77300 | kr.37.73 |
| 100 | kr.2.45620 | kr.245.62 |
| 500 | kr.1.88792 | kr.943.96 |
| 1.000 | kr.1.70480 | kr.1,704.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.42794 | kr.4,283.82 |
| 6.000 | kr.1.31427 | kr.7,885.62 |
| 9.000 | kr.1.25637 | kr.11,307.33 |
| 15.000 | kr.1.19131 | kr.17,869.65 |
| 21.000 | kr.1.18519 | kr.24,888.99 |
| Unit Price without VAT: | kr.6.06000 |
|---|---|
| Unit Price with VAT: | kr.7.57500 |


