Parametric Equivalent
Similar

DMT4011LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT4011LFG-13TR-ND - Tape & Reel (TR) 31-DMT4011LFG-13CT-ND - Cut Tape (CT) 31-DMT4011LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4011LFG-13 |
Description | MOSFET N-CH 40V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 15.6W (Tc) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Mfr | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 767 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 15.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 |
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT4011LFG-7 | Diodes Incorporated | 2.972 | 31-DMT4011LFG-7CT-ND | kr.6.66000 | Parametric Equivalent |
| TPH7R204PL,LQ | Toshiba Semiconductor and Storage | 16.845 | TPH7R204PLLQCT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.71540 | kr.271.54 |
| 500 | kr.2.09132 | kr.1,045.66 |
| 1.000 | kr.1.89021 | kr.1,890.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63464 | kr.4,903.92 |
| 6.000 | kr.1.50595 | kr.9,035.70 |
| 9.000 | kr.1.44038 | kr.12,963.42 |
| 15.000 | kr.1.36673 | kr.20,500.95 |
| 21.000 | kr.1.32312 | kr.27,785.52 |
| 30.000 | kr.1.28074 | kr.38,422.20 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



