Parametric Equivalent

DMT10H015LCG-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H015LCG-7TR-ND - Tape & Reel (TR) 31-DMT10H015LCG-7CT-ND - Cut Tape (CT) 31-DMT10H015LCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LCG-7 |
Description | MOSFET N-CH 100V 9.4A/34A 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 34A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT10H015LCG-7 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package V-DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H015LCG-13 | Diodes Incorporated | 0 | DMT10H015LCG-13-ND | kr.3.30107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.35400 | kr.73.54 |
| 100 | kr.4.92810 | kr.492.81 |
| 500 | kr.3.88630 | kr.1,943.15 |
| 1.000 | kr.3.55122 | kr.3,551.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.26932 | kr.6,538.64 |
| 4.000 | kr.3.03231 | kr.12,129.24 |
| 6.000 | kr.2.91159 | kr.17,469.54 |
| 10.000 | kr.2.77599 | kr.27,759.90 |
| 14.000 | kr.2.69571 | kr.37,739.94 |
| 20.000 | kr.2.67944 | kr.53,588.80 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |


