



DMT10H010LK3-13 | |
|---|---|
DigiKey Part Number | DMT10H010LK3-13DITR-ND - Tape & Reel (TR) DMT10H010LK3-13DICT-ND - Cut Tape (CT) DMT10H010LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H010LK3-13 |
Description | MOSFET N-CH 100V 68.8A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 68.8A (Tc) 3W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2592 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.74000 | kr.11.74 |
| 10 | kr.7.44300 | kr.74.43 |
| 100 | kr.5.00330 | kr.500.33 |
| 500 | kr.3.95618 | kr.1,978.09 |
| 1.000 | kr.3.62671 | kr.3,626.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.15730 | kr.7,893.25 |
| 5.000 | kr.2.96298 | kr.14,814.90 |
| Unit Price without VAT: | kr.11.74000 |
|---|---|
| Unit Price with VAT: | kr.14.67500 |










