Similar

DMS2085LSD-13 | |
|---|---|
DigiKey Part Number  | DMS2085LSD-13DITR-ND - Tape & Reel (TR) DMS2085LSD-13DICT-ND - Cut Tape (CT) DMS2085LSD-13DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DMS2085LSD-13  | 
Description  | MOSFET P-CH 20V 3.3A 8SO  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 20 V 3.3A (Ta) 1.1W (Ta) Surface Mount 8-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 20 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 85mOhm @ 3.05A, 10V  | |
Vgs(th) (Max) @ Id  | 2.2V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 7.8 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 353 pF @ 15 V  | |
FET Feature  | Schottky Diode (Isolated)  | |
Power Dissipation (Max)  | 1.1W (Ta)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-SO  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.1.90100 | kr.19.01 | 
| 100 | kr.1.24160 | kr.124.16 | 
| 500 | kr.0.90612 | kr.453.06 | 
| 1.000 | kr.0.80864 | kr.808.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.76518 | kr.1,912.95 | 
| 5.000 | kr.0.57446 | kr.2,872.30 | 
| 7.500 | kr.0.57120 | kr.4,284.00 | 
| 12.500 | kr.0.56667 | kr.7,083.38 | 
| 17.500 | kr.0.54446 | kr.9,528.05 | 
| 25.000 | kr.0.53481 | kr.13,370.25 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 


