Parametric Equivalent

DMPH4016SSS-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4016SSS-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH4016SSS-13 |
Description | MOSFET BVDSS: 31V~40V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta) 1.9W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5697 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.98766 | kr.7,469.15 |
| Unit Price without VAT: | kr.2.98766 |
|---|---|
| Unit Price with VAT: | kr.3.73458 |


