14 Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Power
14 Power

DMPH33M8SPSWQ-13

DigiKey Part Number
31-DMPH33M8SPSWQ-13-ND
Manufacturer
Manufacturer Product Number
DMPH33M8SPSWQ-13
Description
MOSFET BVDSS: 25V~30V PowerDI506
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 100A (Tc) 1.7W (Ta) Surface Mount PowerDI5060-8 (Type Q)
Datasheet
 Datasheet
EDA/CAD Models
DMPH33M8SPSWQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3775 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type Q)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.5.31919kr.13,297.98
Manufacturers Standard Package
Unit Price without VAT:kr.5.31919
Unit Price with VAT:kr.6.64899