
DMP68D1LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP68D1LVQ-7TR-ND - Tape & Reel (TR) 31-DMP68D1LVQ-7CT-ND - Cut Tape (CT) 31-DMP68D1LVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP68D1LVQ-7 |
Description | MOSFET 2P-CH 60V 0.238A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 238mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 238mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 8Ohm @ 100mA, 5V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 2.1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.68720 | kr.17.18 |
| 100 | kr.0.58450 | kr.58.45 |
| 250 | kr.0.53536 | kr.133.84 |
| 500 | kr.0.50580 | kr.252.90 |
| 1.000 | kr.0.48146 | kr.481.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61697 | kr.1,850.91 |
| 6.000 | kr.0.55872 | kr.3,352.32 |
| 9.000 | kr.0.52903 | kr.4,761.27 |
| 15.000 | kr.0.49564 | kr.7,434.60 |
| 21.000 | kr.0.47587 | kr.9,993.27 |
| 30.000 | kr.0.45665 | kr.13,699.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |



