
DMP6350SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP6350SQ-7TR-ND - Tape & Reel (TR) 31-DMP6350SQ-7CT-ND - Cut Tape (CT) 31-DMP6350SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6350SQ-7 |
Description | MOSFET P-CH 60V 1.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 720mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 206 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 720mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 350mOhm @ 900mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6350SQ-13 | Diodes Incorporated | 415 | 31-DMP6350SQ-13CT-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.32900 | kr.33.29 |
| 100 | kr.2.14860 | kr.214.86 |
| 500 | kr.1.64042 | kr.820.21 |
| 1.000 | kr.1.47640 | kr.1,476.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26794 | kr.3,803.82 |
| 6.000 | kr.1.16294 | kr.6,977.64 |
| 9.000 | kr.1.10943 | kr.9,984.87 |
| 15.000 | kr.1.04931 | kr.15,739.65 |
| 21.000 | kr.1.01371 | kr.21,287.91 |
| 30.000 | kr.0.97911 | kr.29,373.30 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |











