Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP6111SVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP6111SVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6111SVTQ-7 |
Description | MOSFET BVDSS: 41V~60V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.7A (Ta) 1.1W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1283 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45727 | kr.4,371.81 |
| 6.000 | kr.1.34183 | kr.8,050.98 |
| 9.000 | kr.1.28301 | kr.11,547.09 |
| 15.000 | kr.1.21693 | kr.18,253.95 |
| 21.000 | kr.1.21527 | kr.25,520.67 |
| Unit Price without VAT: | kr.1.45727 |
|---|---|
| Unit Price with VAT: | kr.1.82159 |


