
DMP6023LSS-13 | |
|---|---|
DigiKey Part Number | DMP6023LSS-13DITR-ND - Tape & Reel (TR) DMP6023LSS-13DICT-ND - Cut Tape (CT) DMP6023LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6023LSS-13 |
Description | MOSFET P-CH 60V 6.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.6A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2569 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.35100 | kr.53.51 |
| 100 | kr.3.53010 | kr.353.01 |
| 500 | kr.2.74686 | kr.1,373.43 |
| 1.000 | kr.2.49466 | kr.2,494.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22156 | kr.5,553.90 |
| 5.000 | kr.2.05275 | kr.10,263.75 |
| 7.500 | kr.1.96676 | kr.14,750.70 |
| 12.500 | kr.1.87016 | kr.23,377.00 |
| 17.500 | kr.1.81297 | kr.31,726.97 |
| 25.000 | kr.1.75739 | kr.43,934.75 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |










