
DMP6023LFG-7 | |
|---|---|
DigiKey Part Number | DMP6023LFG-7DITR-ND - Tape & Reel (TR) DMP6023LFG-7DICT-ND - Cut Tape (CT) DMP6023LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6023LFG-7 |
Description | MOSFET P-CH 60V 7.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2569 pF @ 30 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6023LFG-13 | Diodes Incorporated | 107 | 31-DMP6023LFG-13CT-ND | kr.10.02000 | Parametric Equivalent |
| DMP6023LFGQ-13 | Diodes Incorporated | 1.463 | 31-DMP6023LFGQ-13CT-ND | kr.8.81000 | Parametric Equivalent |
| DMP6023LFGQ-7 | Diodes Incorporated | 2.389 | 31-DMP6023LFGQ-7CT-ND | kr.8.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.32700 | kr.63.27 |
| 100 | kr.4.20470 | kr.420.47 |
| 500 | kr.3.29490 | kr.1,647.45 |
| 1.000 | kr.3.00199 | kr.3,001.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.75562 | kr.5,511.24 |
| 4.000 | kr.2.54840 | kr.10,193.60 |
| 6.000 | kr.2.44283 | kr.14,656.98 |
| 10.000 | kr.2.32426 | kr.23,242.60 |
| 14.000 | kr.2.25407 | kr.31,556.98 |
| 20.000 | kr.2.18809 | kr.43,761.80 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |











