
DMP58D1LV-13 | |
|---|---|
DigiKey Part Number | 31-DMP58D1LV-13TR-ND - Tape & Reel (TR) 31-DMP58D1LV-13CT-ND - Cut Tape (CT) 31-DMP58D1LV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP58D1LV-13 |
Description | MOSFET 2P-CH 50V 0.22A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 37pF @ 25V |
Part Status Active | Power - Max 490mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 220mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 8Ohm @ 100mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94470 | kr.94.47 |
| 500 | kr.0.70120 | kr.350.60 |
| 1.000 | kr.0.62240 | kr.622.40 |
| 2.000 | kr.0.55593 | kr.1,111.86 |
| 5.000 | kr.0.48382 | kr.2,419.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43920 | kr.4,392.00 |
| 20.000 | kr.0.40165 | kr.8,033.00 |
| 30.000 | kr.0.38252 | kr.11,475.60 |
| 50.000 | kr.0.36101 | kr.18,050.50 |
| 70.000 | kr.0.34828 | kr.24,379.60 |
| 100.000 | kr.0.33591 | kr.33,591.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



