
DMP510DL-7 | |
|---|---|
DigiKey Part Number | DMP510DL-7DITR-ND - Tape & Reel (TR) DMP510DL-7DICT-ND - Cut Tape (CT) DMP510DL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP510DL-7 |
Description | MOSFET P-CH 50V 180MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 24.6 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3439_R1_00001 | Panjit International Inc. | 18.453 | 3757-PJA3439_R1_00001CT-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89700 | kr.8.97 |
| 100 | kr.0.55700 | kr.55.70 |
| 500 | kr.0.40690 | kr.203.45 |
| 1.000 | kr.0.35819 | kr.358.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27678 | kr.830.34 |
| 6.000 | kr.0.24747 | kr.1,484.82 |
| 9.000 | kr.0.23252 | kr.2,092.68 |
| 15.000 | kr.0.21570 | kr.3,235.50 |
| 21.000 | kr.0.20572 | kr.4,320.12 |
| 30.000 | kr.0.19603 | kr.5,880.90 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |








