Similar

DMP4065S-7 | |
|---|---|
DigiKey Part Number | DMP4065S-7DITR-ND - Tape & Reel (TR) DMP4065S-7DICT-ND - Cut Tape (CT) DMP4065S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4065S-7 |
Description | MOSFET P-CH 40V 2.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 587 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10500 | kr.21.05 |
| 100 | kr.1.33580 | kr.133.58 |
| 500 | kr.1.00274 | kr.501.37 |
| 1.000 | kr.0.89508 | kr.895.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75809 | kr.2,274.27 |
| 6.000 | kr.0.68901 | kr.4,134.06 |
| 9.000 | kr.0.65380 | kr.5,884.20 |
| 15.000 | kr.0.61423 | kr.9,213.45 |
| 21.000 | kr.0.59079 | kr.12,406.59 |
| 30.000 | kr.0.56800 | kr.17,040.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |













