
DMP4047SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4047SSDQ-13TR-ND - Tape & Reel (TR) 31-DMP4047SSDQ-13CT-ND - Cut Tape (CT) 31-DMP4047SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4047SSDQ-13 |
Description | MOSFET 2P-CH 40V 5.1A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.1A (Ta) 1.3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1154pF @ 20V | |
Power - Max | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.5.07500 | kr.50.75 |
| 100 | kr.3.34780 | kr.334.78 |
| 500 | kr.2.60570 | kr.1,302.85 |
| 1.000 | kr.2.36666 | kr.2,366.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.04460 | kr.5,111.50 |
| 5.000 | kr.1.88942 | kr.9,447.10 |
| 7.500 | kr.1.81038 | kr.13,577.85 |
| 12.500 | kr.1.77600 | kr.22,200.00 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

