Mosfet Array 40V 5.1A 1.3W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 5.1A 1.3W Surface Mount 8-SO
8SO

DMP4047SSD-13

DigiKey Part Number
DMP4047SSD-13DITR-ND - Tape & Reel (TR)
DMP4047SSD-13DICT-ND - Cut Tape (CT)
DMP4047SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4047SSD-13
Description
MOSFET 2P-CH 40V 5.1A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.1A 1.3W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.1A
Rds On (Max) @ Id, Vgs
45mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1154pF @ 20V
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.029
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.67900kr.46.79
100kr.3.06670kr.306.67
500kr.2.37306kr.1,186.53
1.000kr.2.14964kr.2,149.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90766kr.4,769.15
5.000kr.1.75807kr.8,790.35
7.500kr.1.68184kr.12,613.80
12.500kr.1.59622kr.19,952.75
17.500kr.1.54553kr.27,046.78
25.000kr.1.49626kr.37,406.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000