


DMP4047SK3-13 | |
|---|---|
DigiKey Part Number | DMP4047SK3-13DITR-ND - Tape & Reel (TR) DMP4047SK3-13DICT-ND - Cut Tape (CT) DMP4047SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4047SK3-13 |
Description | MOSFET P-CH 40V 20A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Tc) 1.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP4047SK3-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1328 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.39000 | kr.6.39 |
| 10 | kr.3.97300 | kr.39.73 |
| 100 | kr.2.58900 | kr.258.90 |
| 500 | kr.1.99446 | kr.997.23 |
| 1.000 | kr.1.80271 | kr.1,802.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.54725 | kr.3,868.12 |
| 5.000 | kr.1.42273 | kr.7,113.65 |
| 7.500 | kr.1.35927 | kr.10,194.52 |
| 12.500 | kr.1.28799 | kr.16,099.88 |
| 17.500 | kr.1.26984 | kr.22,222.20 |
| Unit Price without VAT: | kr.6.39000 |
|---|---|
| Unit Price with VAT: | kr.7.98750 |








