


DMP4015SSS-13 | |
|---|---|
DigiKey Part Number | DMP4015SSS-13DITR-ND - Tape & Reel (TR) DMP4015SSS-13DICT-ND - Cut Tape (CT) DMP4015SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4015SSS-13 |
Description | MOSFET P-CH 40V 9.1A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.45W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4425 | Alpha & Omega Semiconductor Inc. | 30.837 | 785-1026-1-ND | kr.12.74000 | Similar |
| FDS6679AZ | onsemi | 17.782 | FDS6679AZCT-ND | kr.10.14000 | Similar |
| PJL9425_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9425_R2_00001TR-ND | kr.1.57534 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.17500 | kr.61.75 |
| 100 | kr.4.10010 | kr.410.01 |
| 500 | kr.3.20944 | kr.1,604.72 |
| 1.000 | kr.2.92274 | kr.2,922.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.61241 | kr.6,531.03 |
| 5.000 | kr.2.42064 | kr.12,103.20 |
| 7.500 | kr.2.32295 | kr.17,422.12 |
| 12.500 | kr.2.21320 | kr.27,665.00 |
| 17.500 | kr.2.14823 | kr.37,594.02 |
| 25.000 | kr.2.11835 | kr.52,958.75 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |














