Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D1UDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D1UDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D1UDWQ-13 |
Description | MOSFET 2P-CH 30V 0.55A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 550mA (Ta) 370mW (Ta) Surface Mount SOT-363 |
Category | Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 54pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 370mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 550mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 1Ohm @ 400mA, 4.5V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1.1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP31D1UDW-13 | Diodes Incorporated | 0 | 31-DMP31D1UDW-13TR-ND | kr.0.25781 | Parametric Equivalent |
| DMP31D1UDW-7 | Diodes Incorporated | 0 | 31-DMP31D1UDW-7TR-ND | kr.0.31034 | Parametric Equivalent |
| DMP31D1UDWQ-7 | Diodes Incorporated | 0 | 31-DMP31D1UDWQ-7TR-ND | kr.0.31440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25321 | kr.2,532.10 |
| 20.000 | kr.0.22972 | kr.4,594.40 |
| 30.000 | kr.0.21775 | kr.6,532.50 |
| 50.000 | kr.0.20429 | kr.10,214.50 |
| 70.000 | kr.0.19631 | kr.13,741.70 |
| 100.000 | kr.0.18856 | kr.18,856.00 |
| 250.000 | kr.0.17514 | kr.43,785.00 |
| Unit Price without VAT: | kr.0.25321 |
|---|---|
| Unit Price with VAT: | kr.0.31651 |


