
DMP3130LQ-7 | |
|---|---|
DigiKey Part Number | DMP3130LQ-7DITR-ND - Tape & Reel (TR) DMP3130LQ-7DICT-ND - Cut Tape (CT) DMP3130LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3130LQ-7 |
Description | MOSFET P-CH 30V 3.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3130LQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.1.60910 | kr.160.91 |
| 500 | kr.1.21550 | kr.607.75 |
| 1.000 | kr.1.08845 | kr.1,088.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92684 | kr.2,780.52 |
| 6.000 | kr.0.84540 | kr.5,072.40 |
| 9.000 | kr.0.80388 | kr.7,234.92 |
| 15.000 | kr.0.75723 | kr.11,358.45 |
| 21.000 | kr.0.72960 | kr.15,321.60 |
| 30.000 | kr.0.70275 | kr.21,082.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |











