
DMP3085LSD-13 | |
|---|---|
DigiKey Part Number | DMP3085LSD-13DITR-ND - Tape & Reel (TR) DMP3085LSD-13DICT-ND - Cut Tape (CT) DMP3085LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3085LSD-13 |
Description | MOSFET 2P-CH 30V 3.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.9A 1.1W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3085LSD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 563pF @ 25V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 100 | kr.1.36060 | kr.136.06 |
| 500 | kr.1.02162 | kr.510.81 |
| 1.000 | kr.0.91220 | kr.912.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79354 | kr.1,983.85 |
| 5.000 | kr.0.72010 | kr.3,600.50 |
| 7.500 | kr.0.68266 | kr.5,119.95 |
| 12.500 | kr.0.64057 | kr.8,007.12 |
| 17.500 | kr.0.61565 | kr.10,773.88 |
| 25.000 | kr.0.59141 | kr.14,785.25 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |










