


DMP3028LK3-13 | |
|---|---|
DigiKey Part Number | DMP3028LK3-13DITR-ND - Tape & Reel (TR) DMP3028LK3-13DICT-ND - Cut Tape (CT) DMP3028LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LK3-13 |
Description | MOSFET P-CH 30V 27A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 27A (Tc) 1.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1241 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.17800 | kr.41.78 |
| 100 | kr.2.72300 | kr.272.30 |
| 500 | kr.2.09766 | kr.1,048.83 |
| 1.000 | kr.1.89604 | kr.1,896.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.67766 | kr.4,194.15 |
| 5.000 | kr.1.54264 | kr.7,713.20 |
| 7.500 | kr.1.47383 | kr.11,053.73 |
| 12.500 | kr.1.39653 | kr.17,456.62 |
| 17.500 | kr.1.35077 | kr.23,638.48 |
| 25.000 | kr.1.30629 | kr.32,657.25 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |







