
DMP3018SFK-7 | |
---|---|
DigiKey Part Number | 31-DMP3018SFK-7TR-ND - Tape & Reel (TR) 31-DMP3018SFK-7CT-ND - Cut Tape (CT) 31-DMP3018SFK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3018SFK-7 |
Description | MOSFET P-CH 30V 10.2A 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.2A (Ta) 1W (Ta) Surface Mount U-DFN2523-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3018SFK-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4414 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2523-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.5.35000 | kr.53.50 |
100 | kr.3.67040 | kr.367.04 |
500 | kr.2.86708 | kr.1,433.54 |
1.000 | kr.2.60851 | kr.2,608.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.21312 | kr.6,639.36 |
6.000 | kr.2.17056 | kr.13,023.36 |
9.000 | kr.1.99920 | kr.17,992.80 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |