
DMP2900UFB-7B | |
|---|---|
DigiKey Part Number | 31-DMP2900UFB-7BTR-ND - Tape & Reel (TR) 31-DMP2900UFB-7BCT-ND - Cut Tape (CT) 31-DMP2900UFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2900UFB-7B |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 990mA (Ta) 550mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 49 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.99300 | kr.9.93 |
| 100 | kr.0.61600 | kr.61.60 |
| 500 | kr.0.45188 | kr.225.94 |
| 1.000 | kr.0.39880 | kr.398.80 |
| 2.000 | kr.0.35401 | kr.708.02 |
| 5.000 | kr.0.30534 | kr.1,526.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26695 | kr.2,669.50 |
| 20.000 | kr.0.24233 | kr.4,846.60 |
| 30.000 | kr.0.22979 | kr.6,893.70 |
| 50.000 | kr.0.21568 | kr.10,784.00 |
| 70.000 | kr.0.20733 | kr.14,513.10 |
| 100.000 | kr.0.19921 | kr.19,921.00 |
| 250.000 | kr.0.18624 | kr.46,560.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |






