DMP26M1UFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.860
Unit Price: kr.8.06000
Datasheet
8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP26M1UFG-13

DigiKey Part Number
31-DMP26M1UFG-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP26M1UFG-13
Description
MOSFET BVDSS: 8V~24V POWERDI3333
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 71A (Tc) 1.67W (Ta), 3W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
5392 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.67W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.99505kr.5,985.15
6.000kr.1.84715kr.11,082.90
9.000kr.1.77183kr.15,946.47
15.000kr.1.76960kr.26,544.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99505
Unit Price with VAT:kr.2.49381