P-Channel 20 V 4.2A (Ta) 1.4W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2305UQ-7

DigiKey Part Number
31-DMP2305UQ-7TR-ND - Tape & Reel (TR)
31-DMP2305UQ-7CT-ND - Cut Tape (CT)
31-DMP2305UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2305UQ-7
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
727 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.04800kr.20.48
100kr.1.30320kr.130.32
500kr.0.97972kr.489.86
1.000kr.0.87519kr.875.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71997kr.2,159.91
6.000kr.0.65495kr.3,929.70
9.000kr.0.62180kr.5,596.20
15.000kr.0.58455kr.8,768.25
21.000kr.0.56249kr.11,812.29
30.000kr.0.54104kr.16,231.20
75.000kr.0.51666kr.38,749.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750