
DMP2200UFCL-7 | |
|---|---|
DigiKey Part Number | 31-DMP2200UFCL-7TR-ND - Tape & Reel (TR) 31-DMP2200UFCL-7CT-ND - Cut Tape (CT) 31-DMP2200UFCL-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2200UFCL-7 |
Description | MOSFET 2P-CH 20V 1.7A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.7A 660mW Surface Mount U-DFN1616-6 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DMP2200UFCL-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 184pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 660mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1.7A | Package / Case 6-UFDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 200mOhm @ 2A, 4.5V | Supplier Device Package U-DFN1616-6 (Type F) |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 100 | kr.1.50830 | kr.150.83 |
| 500 | kr.1.13676 | kr.568.38 |
| 1.000 | kr.1.01681 | kr.1,016.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86418 | kr.2,592.54 |
| 6.000 | kr.0.78727 | kr.4,723.62 |
| 9.000 | kr.0.74806 | kr.6,732.54 |
| 15.000 | kr.0.70400 | kr.10,560.00 |
| 21.000 | kr.0.67791 | kr.14,236.11 |
| 30.000 | kr.0.65254 | kr.19,576.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

