DMP2165UW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 12.161
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.103
Unit Price: kr.1.78000
Datasheet
P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2165UW-7

DigiKey Part Number
31-DMP2165UW-7TR-ND - Tape & Reel (TR)
31-DMP2165UW-7CT-ND - Cut Tape (CT)
31-DMP2165UW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2165UW-7
Description
MOSFET P-CH 20V 2.5A SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
335 pF @ 15 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 1.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3413_R1_00001Panjit International Inc.12.1613757-PJA3413_R1_00001CT-NDkr.1.52000Similar
PMF170XP,115Nexperia USA Inc.16.1031727-1229-1-NDkr.1.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
100kr.1.09870kr.109.87
500kr.0.81912kr.409.56
1.000kr.0.72885kr.728.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61386kr.1,841.58
6.000kr.0.55586kr.3,335.16
9.000kr.0.52628kr.4,736.52
15.000kr.0.49304kr.7,395.60
21.000kr.0.47335kr.9,940.35
30.000kr.0.45420kr.13,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250