
DMP2110U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110U-7TR-ND - Tape & Reel (TR) 31-DMP2110U-7CT-ND - Cut Tape (CT) 31-DMP2110U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110U-7 |
Description | MOSFET P-CH 20V 3.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.8A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.06000 | kr.106.00 |
| 500 | kr.0.78984 | kr.394.92 |
| 1.000 | kr.0.70228 | kr.702.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59091 | kr.1,772.73 |
| 6.000 | kr.0.53473 | kr.3,208.38 |
| 9.000 | kr.0.50607 | kr.4,554.63 |
| 15.000 | kr.0.47387 | kr.7,108.05 |
| 21.000 | kr.0.45479 | kr.9,550.59 |
| 30.000 | kr.0.43624 | kr.13,087.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |











