Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2109UVT-7 | |
|---|---|
DigiKey Part Number | DMP2109UVT-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2109UVT-7 |
Description | MOSFET P-CH 20V 3.7A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2109UVT-13 | Diodes Incorporated | 0 | DMP2109UVT-13DI-ND | kr.0.59321 | Parametric Equivalent |
| DMP2109UVTQ-13 | Diodes Incorporated | 0 | 31-DMP2109UVTQ-13TR-ND | kr.0.61804 | Parametric Equivalent |
| DMP2109UVTQ-7 | Diodes Incorporated | 0 | 31-DMP2109UVTQ-7TR-ND | kr.0.72519 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69732 | kr.2,091.96 |
| 6.000 | kr.0.63360 | kr.3,801.60 |
| 9.000 | kr.0.60112 | kr.5,410.08 |
| 15.000 | kr.0.58875 | kr.8,831.25 |
| Unit Price without VAT: | kr.0.69732 |
|---|---|
| Unit Price with VAT: | kr.0.87165 |


