Parametric Equivalent

DMP2066LDMQ-7 | |
|---|---|
DigiKey Part Number | DMP2066LDMQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2066LDMQ-7 |
Description | MOSFET P-CH 20V 4.6A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Ta) 1.25W (Ta) Surface Mount SOT-26 |
Category | Gate Charge (Qg) (Max) @ Vgs 10.1 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-26 |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2066LDM-7 | Diodes Incorporated | 2.086 | DMP2066LDMDICT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97463 | kr.2,923.89 |
| 6.000 | kr.0.89132 | kr.5,347.92 |
| 9.000 | kr.0.84886 | kr.7,639.74 |
| 15.000 | kr.0.80115 | kr.12,017.25 |
| 21.000 | kr.0.77290 | kr.16,230.90 |
| 30.000 | kr.0.74891 | kr.22,467.30 |
| Unit Price without VAT: | kr.0.97463 |
|---|---|
| Unit Price with VAT: | kr.1.21829 |



