
DMP2042UCP4-7 | |
|---|---|
DigiKey Part Number | 31-DMP2042UCP4-7TR-ND - Tape & Reel (TR) 31-DMP2042UCP4-7CT-ND - Cut Tape (CT) 31-DMP2042UCP4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2042UCP4-7 |
Description | MOSFET BVDSS: 8V~24V X1-DSN1010- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.4A (Ta) 860mW (Ta) Surface Mount X1-DSN1010-4 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 218 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DSN1010-4 (Type C) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.1.76580 | kr.176.58 |
| 500 | kr.1.34132 | kr.670.66 |
| 1.000 | kr.1.20435 | kr.1,204.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99919 | kr.2,997.57 |
| 6.000 | kr.0.91403 | kr.5,484.18 |
| 9.000 | kr.0.87063 | kr.7,835.67 |
| 15.000 | kr.0.82186 | kr.12,327.90 |
| 21.000 | kr.0.79298 | kr.16,652.58 |
| 30.000 | kr.0.77040 | kr.23,112.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

