
DMP2035UVTQ-7 | |
|---|---|
DigiKey Part Number | DMP2035UVTQ-7DITR-ND - Tape & Reel (TR) DMP2035UVTQ-7DICT-ND - Cut Tape (CT) DMP2035UVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2035UVTQ-7 |
Description | MOSFET P-CH 20V 7.2A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.1 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package TSOT-23-6 |
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2035UVTQ-13 | Diodes Incorporated | 4.785 | 31-DMP2035UVTQ-13CT-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.89700 | kr.28.97 |
| 100 | kr.1.86020 | kr.186.02 |
| 500 | kr.1.41256 | kr.706.28 |
| 1.000 | kr.1.26806 | kr.1,268.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08441 | kr.3,253.23 |
| 6.000 | kr.0.99187 | kr.5,951.22 |
| 9.000 | kr.0.94472 | kr.8,502.48 |
| 15.000 | kr.0.89172 | kr.13,375.80 |
| 21.000 | kr.0.86033 | kr.18,066.93 |
| 30.000 | kr.0.82983 | kr.24,894.90 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |



