P-Channel 20 V 9.3A (Ta) 1.6W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2022LSSQ-13

DigiKey Part Number
31-DMP2022LSSQ-13TR-ND - Tape & Reel (TR)
31-DMP2022LSSQ-13CT-ND - Cut Tape (CT)
31-DMP2022LSSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2022LSSQ-13
Description
MOSFET P-CH 20V 9.3A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9.3A (Ta) 1.6W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60.2 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2575 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.5.86500kr.58.65
100kr.3.88450kr.388.45
500kr.3.03420kr.1,517.10
1.000kr.2.76044kr.2,760.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.46403kr.6,160.08
5.000kr.2.28084kr.11,404.20
7.500kr.2.18754kr.16,406.55
12.500kr.2.08272kr.26,034.00
17.500kr.2.02067kr.35,361.72
25.000kr.1.97650kr.49,412.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000