P-Channel 20 V 9.2A (Ta) 1W (Ta) Surface Mount U-DFN2523-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2018LFK-7

DigiKey Part Number
DMP2018LFK-7DITR-ND - Tape & Reel (TR)
DMP2018LFK-7DICT-ND - Cut Tape (CT)
DMP2018LFK-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2018LFK-7
Description
MOSFET P-CH 20V 9.2A 6UDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9.2A (Ta) 1W (Ta) Surface Mount U-DFN2523-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4748 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2523-6
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
16mOhm @ 3.6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.26500kr.32.65
100kr.2.10490kr.210.49
500kr.1.60554kr.802.77
1.000kr.1.44451kr.1,444.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23981kr.3,719.43
6.000kr.1.13669kr.6,820.14
9.000kr.1.08415kr.9,757.35
15.000kr.1.02510kr.15,376.50
21.000kr.0.99013kr.20,792.73
30.000kr.0.95615kr.28,684.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500