Parametric Equivalent

DMP1022UWS-7 | |
|---|---|
DigiKey Part Number | DMP1022UWS-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1022UWS-7 |
Description | MOSFET P-CH 12V 7.2A 8DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 7.2A (Ta) 900mW (Ta) Surface Mount V-DFN3020-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2847 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3020-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94317 | kr.5,829.51 |
| 6.000 | kr.1.79860 | kr.10,791.60 |
| 9.000 | kr.1.72494 | kr.15,524.46 |
| 15.000 | kr.1.71814 | kr.25,772.10 |
| Unit Price without VAT: | kr.1.94317 |
|---|---|
| Unit Price with VAT: | kr.2.42896 |

