Similar

DMP1022UFDF-7 | |
|---|---|
DigiKey Part Number | DMP1022UFDF-7DITR-ND - Tape & Reel (TR) DMP1022UFDF-7DICT-ND - Cut Tape (CT) DMP1022UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1022UFDF-7 |
Description | MOSFET P-CH 12V 9.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9.5A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DMP1022UFDF-7 Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48.3 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2712 pF @ 10 V |
FET Type | Power Dissipation (Max) 730mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 15.3mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMA908PZ | onsemi | 0 | FDMA908PZCT-ND | kr.8.05000 | Similar |
| SSM6J505NU,LF | Toshiba Semiconductor and Storage | 0 | SSM6J505NULFCT-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.38600 | kr.33.86 |
| 100 | kr.2.18670 | kr.218.67 |
| 500 | kr.1.67060 | kr.835.30 |
| 1.000 | kr.1.50404 | kr.1,504.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29235 | kr.3,877.05 |
| 6.000 | kr.1.18572 | kr.7,114.32 |
| 9.000 | kr.1.13139 | kr.10,182.51 |
| 15.000 | kr.1.07034 | kr.16,055.10 |
| 21.000 | kr.1.03419 | kr.21,717.99 |
| 30.000 | kr.0.99906 | kr.29,971.80 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |





