
DMNH6042SSDQ-13 | |
|---|---|
DigiKey Part Number | DMNH6042SSDQ-13DITR-ND - Tape & Reel (TR) DMNH6042SSDQ-13DICT-ND - Cut Tape (CT) DMNH6042SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6042SSDQ-13 |
Description | MOSFET 2N-CH 60V 16.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16.7A (Tc) 2.1W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMNH6042SSDQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 584pF @ 25V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.56800 | kr.65.68 |
| 100 | kr.4.37650 | kr.437.65 |
| 500 | kr.3.43488 | kr.1,717.44 |
| 1.000 | kr.3.13183 | kr.3,131.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.80380 | kr.7,009.50 |
| 5.000 | kr.2.60109 | kr.13,005.45 |
| 7.500 | kr.2.49784 | kr.18,733.80 |
| 12.500 | kr.2.38184 | kr.29,773.00 |
| 17.500 | kr.2.31319 | kr.40,480.83 |
| 25.000 | kr.2.30301 | kr.57,575.25 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

